
SIM8260A | |
|---|---|
DigiKey Part Number | 3781-SIM8260A-ND |
Manufacturer | |
Manufacturer Product Number | SIM8260A |
Description | 5G NR MULTI-MODE MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE, QZSS, WCDMA Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, PCIe, PCM, SIM, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.3V ~ 4.4V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation | Operating Temperature -30°C ~ 70°C |
Protocol | Package / Case 369-BELGA Module |
Data Rate 3.4Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,21000 € | 205,21 € |
| 10 | 181,60600 € | 1.816,06 € |
| 25 | 173,45280 € | 4.336,32 € |
| Unit Price without VAT: | 205,21000 € |
|---|---|
| Unit Price with VAT: | 244,19990 € |

