
SIM8260A-M2 | |
|---|---|
DigiKey Part Number | 3781-SIM8260A-M2-ND |
Manufacturer | |
Manufacturer Product Number | SIM8260A-M2 |
Description | 5G NR M.2 MULTI-MODE MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, PCIe, PCM, SIM, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3.3V ~ 4.4V |
Part Status Active | Mounting Type Card Edge |
RF Family/Standard Cellular, Navigation | Operating Temperature -30°C ~ 70°C |
Protocol | Package / Case Module |
Data Rate 3.4Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,22000 € | 195,22 € |
| 10 | 172,74100 € | 1.727,41 € |
| 25 | 164,97440 € | 4.124,36 € |
| Unit Price without VAT: | 195,22000 € |
|---|---|
| Unit Price with VAT: | 232,31180 € |

