
SIM7672G / GNSS | |
|---|---|
DigiKey Part Number | 3781-SIM7672G/GNSS-ND |
Manufacturer | |
Manufacturer Product Number | SIM7672G / GNSS |
Description | LTE CAT1 MODULE W/ GNSS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LTE CAT-1, GNSS Transceiver Module Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, PCM, UART, USB |
Mfr | Voltage - Supply 3.4V ~ 4.2V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case Module |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 € | 26,45 € |
| 10 | 23,09800 € | 230,98 € |
| 25 | 21,93840 € | 548,46 € |
| 100 | 20,34870 € | 2.034,87 € |
| 300 | 19,21777 € | 5.765,33 € |
| Unit Price without VAT: | 26,45000 € |
|---|---|
| Unit Price with VAT: | 31,47550 € |



