
SIM7500A/V | |
|---|---|
DigiKey Part Number | 3781-SIM7500A/V-ND |
Manufacturer | |
Manufacturer Product Number | SIM7500A/V |
Description | LTE CAT1 MODULE W/ GNSS OPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE CAT-1, GNSS Transceiver Module Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Mfr | Serial Interfaces ADC, GPIO, I2C, UART, USB |
Series | Voltage - Supply 3.4V ~ 4.2V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular | Package / Case 56-LGA Module |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,05000 € | 38,05 € |
| 10 | 33,30800 € | 333,08 € |
| 25 | 31,66520 € | 791,63 € |
| 100 | 29,41450 € | 2.941,45 € |
| 300 | 27,81397 € | 8.344,19 € |
| Unit Price without VAT: | 38,05000 € |
|---|---|
| Unit Price with VAT: | 45,27950 € |

