
SIM7000E | |
|---|---|
DigiKey Part Number | 3781-SIM7000E-ND |
Manufacturer | |
Manufacturer Product Number | SIM7000E |
Description | RF TXRX MODULE CELLULAR SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular Cat-M, Cat-NB, EDGE, GPRS, LPWA Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
Category | Frequency 900MHz, 1.8GHz |
Mfr | Data Rate 375kbps |
Series | Serial Interfaces ADC, I2C, PCM, UART, USB |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3V ~ 4.3V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 68-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,59595 € | 8.638,38 € |
| Unit Price without VAT: | 21,59595 € |
|---|---|
| Unit Price with VAT: | 25,69918 € |



