
SIM39EA | |
|---|---|
DigiKey Part Number | 3781-SIM39EA-ND |
Manufacturer | |
Manufacturer Product Number | SIM39EA |
Description | RF TXRX MOD NAV CER PATCH SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Navigation GPS Transceiver Module Integrated, Ceramic Patch Surface Mount |
EDA/CAD Models | SIM39EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 13-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,36210 € | 1.872,42 € |
| Unit Price without VAT: | 9,36210 € |
|---|---|
| Unit Price with VAT: | 11,14090 € |


