
4015642-01 | |
|---|---|
DigiKey Part Number | 3037-4015642-01-ND |
Manufacturer | Simco-Ion |
Manufacturer Product Number | 4015642-01 |
Description | IONIZER, AIR GUN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ionizer, Air Gun Benchtop, Wall Mount 120VAC, 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simco-Ion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ionizer, Air Gun | |
Mounting Type | Benchtop, Wall Mount | |
Voltage - Input | 120VAC, 230VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.305,45000 € | 1.305,45 € |
| Unit Price without VAT: | 1.305,45000 € |
|---|---|
| Unit Price with VAT: | 1.553,48550 € |

