
4010449 | |
|---|---|
DigiKey Part Number | 3037-4010449-ND |
Manufacturer | Simco-Ion |
Manufacturer Product Number | 4010449 |
Description | FUSION POWER SUPPLY KIT, 230V, 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simco-Ion | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Power Supply | |
For Use With/Related Products | General Purpose | |
Specifications | 230VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,09000 € | 121,09 € |
| Unit Price without VAT: | 121,09000 € |
|---|---|
| Unit Price with VAT: | 144,09710 € |

