
33-1433-01 | |
|---|---|
DigiKey Part Number | 3037-33-1433-01-ND |
Manufacturer | Simco-Ion |
Manufacturer Product Number | 33-1433-01 |
Description | 230 VAC TO 24 VAC WALL TRANSFORM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simco-Ion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
For Use With/Related Products | Ionizer | |
Specifications | Wall Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,78000 € | 107,78 € |
| Unit Price without VAT: | 107,78000 € |
|---|---|
| Unit Price with VAT: | 128,25820 € |

