
32-0290 | |
|---|---|
DigiKey Part Number | 3037-32-0290-ND |
Manufacturer | Simco-Ion |
Manufacturer Product Number | 32-0290 |
Description | DETACHABLE PLATE (1" X 1") FOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simco-Ion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plate | |
For Use With/Related Products | - | |
Specifications | 25.4mm L x 25.4mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.308,97000 € | 1.308,97 € |
| Unit Price without VAT: | 1.308,97000 € |
|---|---|
| Unit Price with VAT: | 1.557,67430 € |

