Ag6120, Ag7100, Ag7200 - Power Over Ethernet (POE), PSE Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALAG7X61

DigiKey Part Number
5061-EVALAG7X61-ND
Manufacturer
Manufacturer Product Number
EVALAG7X61
Description
EVAL BOARD AG6120 AG7100 AG7200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ag6120, Ag7100, Ag7200 - Power Over Ethernet (POE), PSE Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silvertel
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power Over Ethernet (POE), PSE
Embedded
-
Utilized IC / Part
Ag6120, Ag7100, Ag7200
Primary Attributes
44V ~ 57V Input Voltage
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1147,53000 €147,53 €
Manufacturers Standard Package
Unit Price without VAT:147,53000 €
Unit Price with VAT:175,56070 €