
EVALAG6120 | |
|---|---|
DigiKey Part Number | 5061-EVALAG6120-ND |
Manufacturer | |
Manufacturer Product Number | EVALAG6120 |
Description | EVAL BOARD FOR AG6120 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ag6120 - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silvertel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Over Ethernet (POE), PSE | |
Embedded | - | |
Utilized IC / Part | Ag6120 | |
Primary Attributes | 44V ~ 57V Input Voltage | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,95000 € | 122,95 € |
| Unit Price without VAT: | 122,95000 € |
|---|---|
| Unit Price with VAT: | 146,31050 € |


