
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silvertel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Telecom | |
Function | SLIC | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | Ag1171 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,66000 € | 107,66 € |
| Unit Price without VAT: | 107,66000 € |
|---|---|
| Unit Price with VAT: | 128,11540 € |


