
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silvertel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | Ag105 | |
Primary Attributes | Li-Ion / Li-Pol (1 ~ 3 Cells), Solar | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,95000 € | 122,95 € |
| Unit Price without VAT: | 122,95000 € |
|---|---|
| Unit Price with VAT: | 146,31050 € |

