


AG9903MT | |
---|---|
DigiKey Part Number | 5061-AG9903MT-ND |
Manufacturer | |
Manufacturer Product Number | AG9903MT |
Description | ISOLATED POE PD MODULE 3.3V 6W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 14.85A 36V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 14.85A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.85" L x 0.57" W x 0.56" H (21.7mm x 14.4mm x 14.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,15000 € | 8,15 € |
10 | 7,93500 € | 79,35 € |
50 | 7,72020 € | 386,01 € |
100 | 7,50580 € | 750,58 € |
200 | 7,29130 € | 1.458,26 € |
500 | 7,07686 € | 3.538,43 € |
1.000 | 6,64795 € | 6.647,95 € |
Unit Price without VAT: | 8,15000 € |
---|---|
Unit Price with VAT: | 9,69850 € |