


AG9905-LPB-15TR | |
|---|---|
DigiKey Part Number | 5061-AG9905-LPB-15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AG9905-LPB-15TR |
Description | ISOLATED POE PD MODULE 5V 7W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 1.4A 36V - 57V Input |
Category | Power (Watts) 7 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated PoE (Power over Ethernet) Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 5-SMD Module |
Voltage - Input (Max) 57V | Size / Dimension 0.83" L x 0.55" W x 0.31" H (21.0mm x 14.0mm x 8.0mm) |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,30918 € | 2.923,67 € |
| Unit Price without VAT: | 7,30918 € |
|---|---|
| Unit Price with VAT: | 8,69792 € |


