


AG9903LP | |
|---|---|
DigiKey Part Number | 5061-AG9903LP-ND |
Manufacturer | |
Manufacturer Product Number | AG9903LP |
Description | ISOLATED POE PD MODULE 3.3V 4.9W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 1.5A 36V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 0.85" L x 0.57" W x 0.36" H (21.7mm x 14.4mm x 9.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 10 | 8,17600 € | 81,76 € |
| 50 | 7,96060 € | 398,03 € |
| 100 | 7,74540 € | 774,54 € |
| 200 | 7,53030 € | 1.506,06 € |
| 500 | 7,40118 € | 3.700,59 € |
| 1.000 | 6,88484 € | 6.884,84 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |

