
AG97005-FL | |
|---|---|
DigiKey Part Number | 5061-AG97005-FL-ND |
Manufacturer | |
Manufacturer Product Number | AG97005-FL |
Description | 9W 5V ISOLATED POE PD MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 1.8A 36V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | AG97005-FL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 9 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Module | |
Size / Dimension | 2.20" L x 0.49" W x 0.55" H (56.0mm x 12.5mm x 14.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 6,23900 € | 62,39 € |
| 25 | 6,11040 € | 152,76 € |
| 300 | 6,02423 € | 1.807,27 € |
| 540 | 5,93817 € | 3.206,61 € |
| 1.020 | 5,37879 € | 5.486,37 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |






