Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 4.5A 41V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 4.5A 41V - 57V Input
AG59624-LPB

AG59612-LPB-15TR

DigiKey Part Number
5061-AG59612-LPB-15TR-ND - Tape & Reel (TR)
5061-AG59612-LPB-15TRCT-ND - Cut Tape (CT)
5061-AG59612-LPB-15TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AG59612-LPB-15TR
Description
ISOLATED POE PD MODULE 12V 51W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 12V 4.5A 41V - 57V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated PoE (Power over Ethernet) Module
Number of Outputs
1
Voltage - Input (Min)
41V
Voltage - Input (Max)
57V
Voltage - Output 1
Current - Output (Max)
4.5A
Power (Watts)
51 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
94.1%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.58" L x 0.98" W x 0.62" H (40.0mm x 25.0mm x 15.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10016,98950 €1.698,95 €
20015,98670 €3.197,34 €
70015,90164 €11.131,15 €
2.50015,45128 €38.628,20 €
Manufacturers Standard Package
Unit Price without VAT:16,98950 €
Unit Price with VAT:20,21751 €