
AG5724-LPB-15TR | |
|---|---|
DigiKey Part Number | 5061-AG5724-LPB-15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AG5724-LPB-15TR |
Description | ISOLATED POE PD MODULE 24V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 24V 1A 40V - 57V Input |
EDA/CAD Models | AG5724-LPB-15TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88.6% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.46" H (31.8mm x 20.3mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,79150 € | 2.558,30 € |
| Unit Price without VAT: | 12,79150 € |
|---|---|
| Unit Price with VAT: | 15,22189 € |


