300mA 5 ~ 12V Constant Current LED Driver Buck (Step-Down) Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG210

DigiKey Part Number
5061-AG210-ND
Manufacturer
Manufacturer Product Number
AG210
Description
60W POE LED DRIVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300mA 5 ~ 12V Constant Current LED Driver Buck (Step-Down) Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5 ~ 12V
Manufacturer
Silvertel
Current - Output (Max)
300mA
Series
Power (Watts)
60 W
Packaging
Tray
Dimming
PWM
Part Status
Active
Features
OCP, OVP, SCP, UVLO
Type
Constant Current
Operating Temperature
-40°C ~ 85°C
Topology
Buck (Step-Down)
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
17-DIP Module
Voltage - Input (Max)
57V
Size / Dimension
1.99" L x 1.18" W x 0.29" H (50.6mm x 30.0mm x 7.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,87000 €14,87 €
1014,66100 €146,61 €
2514,44840 €361,21 €
8014,27838 €1.142,27 €
16014,02338 €2.243,74 €
56013,59845 €7.615,13 €
1.04012,91850 €13.435,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,87000 €
Unit Price with VAT:17,69530 €