


P06/2519LW | |
|---|---|
DigiKey Part Number | 4302-P06/2519LW-ND |
Manufacturer | |
Manufacturer Product Number | P06/2519LW |
Description | THE SILVER FOX PROLAB STANDARD W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Self Laminating Label 0.98" W x 0.75" L (25.0mm x 19.0mm); Cable O.D. 0.20" ~ 0.24" (5.0mm ~ 6.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silver Fox | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.98" W x 0.75" L (25.0mm x 19.0mm); Cable O.D. 0.20" ~ 0.24" (5.0mm ~ 6.0mm) | |
Color | - | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,64000 € | 56,64 € |
| Unit Price without VAT: | 56,64000 € |
|---|---|
| Unit Price with VAT: | 67,40160 € |

