
P/TAG/5522LW | |
|---|---|
DigiKey Part Number | 4302-P/TAG/5522LW-ND |
Manufacturer | |
Manufacturer Product Number | P/TAG/5522LW |
Description | THE PROLAB EQUIPMENT LABELS ARE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Die-Cut Label 2.17" W x 0.87" L (55.0mm x 22.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silver Fox | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Label Type | Die-Cut | |
Label Size | 2.17" W x 0.87" L (55.0mm x 22.0mm) | |
Color | - | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,93000 € | 72,93 € |
| Unit Price without VAT: | 72,93000 € |
|---|---|
| Unit Price with VAT: | 86,78670 € |

