


LXL9020LY | |
|---|---|
DigiKey Part Number | 4302-LXL9020LY-ND |
Manufacturer | |
Manufacturer Product Number | LXL9020LY |
Description | WIRE MARKER CBL TIE 20MM X 90MM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.79" W x 3.54" L (20.0mm x 90.0mm) Yellow Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silver Fox | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.79" W x 3.54" L (20.0mm x 90.0mm) | |
Color | Yellow | |
Material | Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.035,69000 € | 1.035,69 € |
| Unit Price without VAT: | 1.035,69000 € |
|---|---|
| Unit Price with VAT: | 1.232,47110 € |

