New at DigiKey
RFID Reader Module 860MHz ~ 960MHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM3600

DigiKey Part Number
6596-SIM3600-ND
Manufacturer
Silion Tech
Manufacturer Product Number
SIM3600
Description
UHF RFID Reader Module
Customer Reference
Detailed Description
RFID Reader Module 860MHz ~ 960MHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Read/Write
Manufacturer
Silion Tech
Frequency
860MHz ~ 960MHz
Series
Standards
EPC Gen 2, ISO 18000-6c
Packaging
Bulk
Package / Case
Module
Part Status
Active
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Silion TECH
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,14000 €101,14 €
Unit Price without VAT:101,14000 €
Unit Price with VAT:120,35660 €