


S1 MODULE | |
|---|---|
DigiKey Part Number | 4356-S1MODULETR-ND - Tape & Reel (TR) 4356-S1MODULECT-ND - Cut Tape (CT) 4356-S1MODULEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1 MODULE |
Description | RF TXRX MOD BT THREAD CHIP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Thread Bluetooth v5.2, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 4dBm |
Mfr | Sensitivity -104dBm |
Series | Serial Interfaces ADC, I2C, I3C, SPI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Chip |
Part Status Active | Utilized IC / Part nRF52811, iCE40UP |
DigiKey Programmable Not Verified | Memory Size 32MB Flash |
RF Family/Standard Bluetooth, Thread | Voltage - Supply 1.8V ~ 6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 20-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,26000 € | 49,26 € |
| 10 | 43,18900 € | 431,89 € |
| 25 | 41,08760 € | 1.027,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,64530 € | 4.164,53 € |
| Unit Price without VAT: | 49,26000 € |
|---|---|
| Unit Price with VAT: | 58,61940 € |

