Parametric Equivalent

SM681GXF AFSS | |
|---|---|
DigiKey Part Number | 1984-SM681GXFAFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM681GXF AFSS |
Description | SSD 480GB BGA TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 1.6GB/s | |
Speed - Write | 650MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,01000 € | 537,01 € |
| Unit Price without VAT: | 537,01000 € |
|---|---|
| Unit Price with VAT: | 639,04190 € |


