SM681GXE AEST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Motion, Inc.
In Stock: 0
Unit Price: 56,28000 €
Datasheet
FerriSSD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FerriSSD Series
Silicon Motion- Automotive Storage Solutions

SM681GXE AEST

DigiKey Part Number
1984-1009-ND
Manufacturer
Manufacturer Product Number
SM681GXE AEST
Description
SSD 256GB TLC NVME NAND
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
-
Speed - Read
1.45GB/s
Speed - Write
650MB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Size / Dimension
20.00mm x 16.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes