SM681GXC AGST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM681GXD AGST

DigiKey Part Number
1984-SM681GXDAGST-ND
Manufacturer
Manufacturer Product Number
SM681GXD AGST
Description
SSD 128GB BGA TLC NVME
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
BGA
Speed - Read
1.6GB/s
Speed - Write
650MB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
20.00mm x 16.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
134,92000 €34,92 €
1032,28300 €322,83 €
2531,24200 €781,05 €
5030,46460 €1.523,23 €
10029,69820 €2.969,82 €
25028,70524 €7.176,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,92000 €
Unit Price with VAT:41,55480 €