
SM681GEF AFST | |
|---|---|
DigiKey Part Number | 1984-SM681GEFAFST-ND |
Manufacturer | |
Manufacturer Product Number | SM681GEF AFST |
Description | SSD 512GB BGA TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe BGA |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Manufacturer Silicon Motion, Inc. | Form Factor BGA |
Series | Speed - Read 1.6GB/s |
Packaging Bulk | Speed - Write 650MB/s |
Part Status Active | Type NVMe |
Memory Size 512GB | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,09000 € | 581,09 € |
| 10 | 533,93100 € | 5.339,31 € |
| Unit Price without VAT: | 581,09000 € |
|---|---|
| Unit Price with VAT: | 691,49710 € |


