
SM681GED AFST | |
|---|---|
DigiKey Part Number | 1984-SM681GEDAFST-ND |
Manufacturer | |
Manufacturer Product Number | SM681GED AFST |
Description | SSD 128GB BGA TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe BGA |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Manufacturer Silicon Motion, Inc. | Form Factor BGA |
Series | Speed - Read 1.6GB/s |
Packaging Tray | Speed - Write 650MB/s |
Part Status Active | Type NVMe |
Memory Size 128GB | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,55000 € | 158,55 € |
| 10 | 146,02600 € | 1.460,26 € |
| 25 | 141,18040 € | 3.529,51 € |
| 50 | 137,58940 € | 6.879,47 € |
| Unit Price without VAT: | 158,55000 € |
|---|---|
| Unit Price with VAT: | 188,67450 € |



