
SM681GED AFSS | |
|---|---|
DigiKey Part Number | 1984-SM681GEDAFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM681GED AFSS |
Description | SSD 128GB BGA TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 1.6GB/s | |
Speed - Write | 650MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,55000 € | 158,55 € |
| Unit Price without VAT: | 158,55000 € |
|---|---|
| Unit Price with VAT: | 188,67450 € |

