
SM671PXELBFST | |
|---|---|
DigiKey Part Number | 1984-SM671PXELBFST-ND |
Manufacturer | |
Manufacturer Product Number | SM671PXELBFST |
Description | IC FLASH 2TBIT UFS3.1 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 2Tbit UFS3.1 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 256G x 8 |
Series | Memory Interface UFS3.1 |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-BGA (11.5x13) |
Technology FLASH - NAND (TLC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,13000 € | 242,13 € |
| 10 | 216,19500 € | 2.161,95 € |
| Unit Price without VAT: | 242,13000 € |
|---|---|
| Unit Price with VAT: | 288,13470 € |

