
SM671PXCLBFSS | |
|---|---|
DigiKey Part Number | 1984-SM671PXCLBFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM671PXCLBFSS |
Description | IC FLASH 160GBIT UFS3.1 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 160Gbit UFS3.1 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 20G x 8 | |
Memory Interface | UFS3.1 | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,50000 € | 72,50 € |
| 10 | 60,44700 € | 604,47 € |
| 25 | 57,43680 € | 1.435,92 € |
| 100 | 54,12890 € | 5.412,89 € |
| Unit Price without VAT: | 72,50000 € |
|---|---|
| Unit Price with VAT: | 86,27500 € |

