
SM671PEDLBFSS | |
|---|---|
DigiKey Part Number | 1984-SM671PEDLBFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM671PEDLBFSS |
Description | IC FLASH 320GBIT UFS3.1 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 320Gbit UFS3.1 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 40G x 8 |
Series | Memory Interface UFS3.1 |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-BGA (11.5x13) |
Technology FLASH - NAND (SLC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,74000 € | 129,74 € |
| 10 | 109,89100 € | 1.098,91 € |
| 25 | 104,93680 € | 2.623,42 € |
| Unit Price without VAT: | 129,74000 € |
|---|---|
| Unit Price with VAT: | 154,39060 € |

