
SM671PBCLBFSS | |
|---|---|
DigiKey Part Number | 1984-SM671PBCLBFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM671PBCLBFSS |
Description | IC FLASH 160GBIT UFS3.1 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 160Gbit UFS3.1 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 20G x 8 |
Series | Memory Interface UFS3.1 |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-BGA (11.5x13) |
Technology FLASH - NAND (SLC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,97000 € | 73,97 € |
| 10 | 61,70400 € | 617,04 € |
| 25 | 58,64120 € | 1.466,03 € |
| 100 | 55,27550 € | 5.527,55 € |
| Unit Price without VAT: | 73,97000 € |
|---|---|
| Unit Price with VAT: | 88,02430 € |

