
SM671PACLBFST | |
|---|---|
DigiKey Part Number | 1984-SM671PACLBFST-ND |
Manufacturer | |
Manufacturer Product Number | SM671PACLBFST |
Description | IC FLASH 512GBIT UFS3.1 153BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit UFS3.1 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | UFS3.1 | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,56000 € | 24,56 € |
| 10 | 19,82100 € | 198,21 € |
| 25 | 18,63640 € | 465,91 € |
| 100 | 17,33520 € | 1.733,52 € |
| 250 | 16,71504 € | 4.178,76 € |
| 500 | 16,34120 € | 8.170,60 € |
| Unit Price without VAT: | 24,56000 € |
|---|---|
| Unit Price with VAT: | 29,22640 € |

