
SM662GEC BFST | |
|---|---|
DigiKey Part Number | 1984-SM662GECBFST-ND |
Manufacturer | |
Manufacturer Product Number | SM662GEC BFST |
Description | IC FLASH 512GBIT EMMC 100BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 64G x 8 |
Series | Memory Interface eMMC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile | Supplier Device Package 100-BGA (14x18) |
Memory Format | Base Product Number |
Technology FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,12000 € | 76,12 € |
| 10 | 70,23700 € | 702,37 € |
| 25 | 67,93880 € | 1.698,47 € |
| 50 | 66,22700 € | 3.311,35 € |
| 100 | 64,54550 € | 6.454,55 € |
| Unit Price without VAT: | 76,12000 € |
|---|---|
| Unit Price with VAT: | 90,58280 € |

