Similar



SM659GEB CDZ | |
|---|---|
DigiKey Part Number | SM659GEBCDZ-ND |
Manufacturer | |
Manufacturer Product Number | SM659GEB CDZ |
Description | SSD 32GB SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (SLC) |
Manufacturer Silicon Motion, Inc. | Type SATA III |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Size / Dimension 20.00mm x 16.00mm |
Part Status Obsolete | Base Product Number |
Memory Size 32GB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM619GED DFSS | Silicon Motion, Inc. | 0 | 1984-SM619GEDDFSS-ND | 134,52000 € | Similar |


