Similar

SM619GXE DESS | |
|---|---|
DigiKey Part Number | 1984-SM619GXEDESS-ND |
Manufacturer | |
Manufacturer Product Number | SM619GXE DESS |
Description | SSD 80GB BGA SLC |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 80GB BGA |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (SLC) |
Manufacturer Silicon Motion, Inc. | Form Factor BGA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Size / Dimension 20.00mm x 16.00mm |
Part Status Obsolete | Base Product Number |
Memory Size 80GB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM619GXE DFSS | Silicon Motion, Inc. | 0 | 1984-SM619GXEDFSS-ND | 287,37000 € | Similar |


