
SM619GXB DFST | |
|---|---|
DigiKey Part Number | 1984-SM619GXBDFST-ND |
Manufacturer | |
Manufacturer Product Number | SM619GXB DFST |
Description | SSD 32GB BGA TLC SATA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 32GB SATA BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,04000 € | 24,04 € |
| 10 | 22,25200 € | 222,52 € |
| 25 | 21,54240 € | 538,56 € |
| 50 | 21,01100 € | 1.050,55 € |
| 100 | 20,48600 € | 2.048,60 € |
| 250 | 19,80416 € | 4.951,04 € |
| Unit Price without VAT: | 24,04000 € |
|---|---|
| Unit Price with VAT: | 28,60760 € |

