
SM619GEF DFSS | |
|---|---|
DigiKey Part Number | 1984-SM619GEFDFSS-ND |
Manufacturer | |
Manufacturer Product Number | SM619GEF DFSS |
Description | SSD 160GB BGA SLC SATA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 160GB SATA BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 160GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | BGA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,73000 € | 112,73 € |
| Unit Price without VAT: | 112,73000 € |
|---|---|
| Unit Price with VAT: | 134,14870 € |

