
SM619GED DGST | |
|---|---|
DigiKey Part Number | 1984-SM619GEDDGST-ND |
Manufacturer | |
Manufacturer Product Number | SM619GED DGST |
Description | SSD 128GB BGA TLC SATA III |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,98000 € | 41,98 € |
| 10 | 38,79000 € | 387,90 € |
| 25 | 37,53520 € | 938,38 € |
| 50 | 36,59740 € | 1.829,87 € |
| 100 | 35,67370 € | 3.567,37 € |
| 250 | 34,47892 € | 8.619,73 € |
| Unit Price without VAT: | 41,98000 € |
|---|---|
| Unit Price with VAT: | 49,95620 € |


