Similar

SM619GEC DEST | |
|---|---|
DigiKey Part Number | 1984-SM619GECDEST-ND |
Manufacturer | |
Manufacturer Product Number | SM619GEC DEST |
Description | SSD 64GB BGA TLC |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB BGA |
Datasheet | Datasheet |
Category | Memory Size 64GB |
Manufacturer Silicon Motion, Inc. | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Series | Form Factor BGA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Size / Dimension 20.00mm x 16.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM619GEC DFST | Silicon Motion, Inc. | 0 | 1984-SM619GECDFST-ND | 75,47000 € | Similar |


