Similar

SM619GEC DESS | |
|---|---|
DigiKey Part Number | 1984-SM619GECDESS-ND |
Manufacturer | |
Manufacturer Product Number | SM619GEC DESS |
Description | SSD 20GB BGA SLC |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 20GB BGA |
Datasheet | Datasheet |
Category | Memory Size 20GB |
Manufacturer Silicon Motion, Inc. | Memory Type Solid State Drive (SSD) FLASH - NAND (SLC) |
Series | Form Factor BGA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Size / Dimension 20.00mm x 16.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM619GEC DFSS | Silicon Motion, Inc. | 36 | 1984-SM619GECDFSS-ND | 94,34000 € | Similar |


