


SM502GX00LF00-AC | |
|---|---|
DigiKey Part Number | 1984-1017-ND |
Manufacturer | |
Manufacturer Product Number | SM502GX00LF00-AC |
Description | IC MPU 240MHZ 297BGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SM502 Microprocessor IC - 1 Core 240MHz 297-BGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | SM502 | |
Number of Cores/Bus Width | 1 Core | |
Speed | 240MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | USB 1.1 (1) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 70°C | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 297-LFBGA | |
Supplier Device Package | 297-BGA (19x19) | |
Additional Interfaces | PCI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,92000 € | 16,92 € |
| 10 | 14,05800 € | 140,58 € |
| 25 | 13,16880 € | 329,22 € |
| 100 | 12,10870 € | 1.210,87 € |
| 250 | 11,57816 € | 2.894,54 € |
| 500 | 11,25350 € | 5.626,75 € |
| Unit Price without VAT: | 16,92000 € |
|---|---|
| Unit Price with VAT: | 20,13480 € |

