


ME659GXCFCD3 | |
|---|---|
DigiKey Part Number | ME659GXCFCD3-ND |
Manufacturer | |
Manufacturer Product Number | ME659GXCFCD3 |
Description | SSD 64GB M.2 MODULE SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III M.2 Module |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (SLC) |
Manufacturer Silicon Motion, Inc. | Form Factor M.2 Module |
Series | Type SATA III |
Packaging Bag | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Base Product Number |
Memory Size 64GB |

