
ME659GX8FCD3 | |
|---|---|
DigiKey Part Number | ME659GX8FCD3-ND |
Manufacturer | |
Manufacturer Product Number | ME659GX8FCD3 |
Description | SSD 16GB M.2 MODULE MLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III M.2 Module |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (MLC) |
Manufacturer Silicon Motion, Inc. | Form Factor M.2 Module |
Series | Type SATA III |
Packaging Bag | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Base Product Number |
Memory Size 16GB |

