Image for ME619DXFOFA7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME619DXFOFA7

DigiKey Part Number
1984-ME619DXFOFA7-ND
Manufacturer
Manufacturer Product Number
ME619DXFOFA7
Description
SSD 512GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Silicon Motion, Inc.
Speed - Read
6GB/s
Series
Speed - Write
4GB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
512GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 5.33mm
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1792,52000 €792,52 €
Manufacturers Standard Package
Unit Price without VAT:792,52000 €
Unit Price with VAT:943,09880 €