


MB651GE8DBD1 | |
|---|---|
DigiKey Part Number | MB651GE8DBD1-ND |
Manufacturer | |
Manufacturer Product Number | MB651GE8DBD1 |
Description | SSD 8GB SLIM-SATA SLC SATA II |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA II Slim-SATA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Slim-SATA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA II | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 20.00mm x 16.00mm | |
Base Product Number |

